Amphenol Aerospace Series Five Circular Connectors

Amphenol Aerospace Series Five Black Zinc-Nickel Circular Connectors come with continuous evolutions that have brought about shell styles, coupling methods, derivatives, and capabilities. The Series V connectors combine all the capabilities of the traditional 38999 style connector in a lighter, smaller, and more compact package to support the ever-changing demands of the aerospace industry. These connectors use 38999-qualified components and are rated at higher voltages, providing customers with an optimal solution. The Series Five offers a wide range of plug and receptacle configurations to meet diverse interconnect needs. Typical applications include aerospace and defense.

Features

  • 38999-qualified insulator and EMI spring
  • AS39029-qualified gold-plated contacts
  • Diamond-grip nut design
  • Full metal clip contact retention
  • No dielectric bond joint
  • No-mess dry film thread lubricant
  • No-slop tolerance interface
  • Optimized ratcheting torque
  • Quick coupling double start thread
  • Radial interfacial seal
  • Scoop proof
  • Standard accessory thread
  • Triple wire seal

Applications

  • Aerospace
  • Defense
  • General duty
  • Harsh environments

Technical Specifications

Service
rating
Qualification
voltage
(mated)
Suggested operating
voltage sea
level
(unmated)
Test voltage
(unmated)
(VRMS)
Insulation
resistance (MΩ) 
Sea Level 50,000
FT
75,000
FT
10,000
FT
AC (RMS) DC Sea Level
N 1000 400 260 200 300 450 1000 5000
X 2500 1800 1200 1200 825 1000 2000 5000
Y 3000 2500 2000 1800 1000 1300 2500 5000
Z 3500 2500 2000 1800 1150 1500 2500 5000

Video

This video explains the Amphenol Aerospace Series Five Black Zinc-Nickel Circular Connectors come with continuous evolutions that have brought about shell styles, coupling methods, derivatives, and capabilities.

See video transcript below

Video Transcript

Good ole 38999 connectors are great, but Amphenol Aerospace put them on a diet and created the Series Five connector to save space and weight for the ever-changing demands of the aerospace industry. Series Five Black Zinc-Nickel Circular Connectors from Amphenol Aerospace are up to 20% smaller, 50% lighter, and can operate at higher voltages compared to their predecessors. Thanks to their 38999 qualified components, use of a full metal clip contact retention, no dielectric bond joint, and no-mess dry film thread lubricant, the Series Five connectors are ideal for aerospace, military, and other harsh applications. The connectors feature a quick-coupling double-start thread and a diamond grip nut design for fast and secure coupling, plus triple web wire seals and a radial interfacial seal to prevent dust and moisture ingress.

View more Amphenol Aerospace resources