Amphenol Aerospace D38999 Tri-Power Connectors
Amphenol Aerospace D38999 Series Tri-Power Connectors incorporate the design of the Mil-DTL-38999 Series III Tri-Start connectors with the evolving technology of the high-power Radsok and Temper-Grip high current contacts. These connectors allow customers to choose contacts ranging from 70A to 250A. The Radsok contacts feature a low contact resistance and silver-plated contact standards. The Tri-Power connectors are available in wall-mount receptacles, plugs, and jam-nut receptacle shell styles. Typical applications include aerospace, commercial vehicles, and military.
Features
- Has low contact resistance
- High mating cycle durability
- Highly reliable
- Low contact separation/engagement forces
Applications
- Aerospace
- Commercial vehicles
- Defense
Technical Specifications
| Parameters | Values |
|---|---|
| Operating voltage | 900VAC/1250VDC |
| Maximum current carrying capability | 1000A |
| Test voltage | 2300VRMS |
| Standard amperage performance range | 184A to 600A |