MIL-DTL-38999 Series I Features and Applications

Aero-Electric MIL-DTL-38999 Series I is a bayonet coupling subminiature configuration with high contact density, ideal for smaller wire gauge, general-purpose applications. These environment-resisting connectors are 100% “scoop-proof.” Pins are recessed in elongated shells to prevent the possibility of bending contacts when plugs are scooped into the mating receptacles. 

Search All Aero-Electric Circular MIL Spec Connectors