Glenair ProSeal Environmental Connector Covers
Glenair ProSeal Environmental Connector Covers provide dust, spray, immersion, and full environment protection. These covers feature an anti-vibration and anti-shock spring action mechanism and are designed for MIL-DTL-38999 connectors and seal unmated receptacles. The cover can be mounted directly to panels and electronic equipment housings to enhance the reliability and performance of connectors. ProSeal connectors find application in defense and commercial use.
Features
- Anti-vibration and anti-shock
- Full environmental threaded or twist-lock configurations
- Locking in open position or automatic closure
- Protects against dust, immersion, and spray
- Self-aligning
- Spring-action mechanism
- Works with D38999 Series III connectors
Applications
- Aerospace
- Defense
- Military
Technical Specifications
| Parameters | Values |
|---|---|
| Shell sizes | 02 to 40 |
| Material | Aluminum and aluminum alloy |
| IP rating | IP67 and IP68 |
| Lock opening angel | 88°, 90°, 105°, 110°, and 120° |