Amphenol SOCAPEX USBF TV Connectors

Amphenol SOCAPEX USBF and USBF TV Connectors are USB 3.0 compatible. These USB connectors have a threaded locking mechanism, ensuring proper connection. The Amphenol SOCAPEX USBF and USBF TV Connectors have a rated voltage of 5V and a rated current of 1.5A. These USB connectors are commonly used in battlefield communications, commercial avionics, and industrial applications.

Features

  • Available with USB 3.0 compatibility
  • Compliant with MIL-DTL-38999 Series III specifications
  • Sealed to protect against fluids and dust (IP68 rating)
  • Shock, vibration, and traction resistant
  • Threaded locking mechanism

Applications

  • Battlefield communication
  • Commercial avionics
  • Grounded vehicles
  • Industrial
  • Military avionics

Technical Specifications

Parameters Values
Data rate range 480Mb/s to 10Gb/s
Voltage rating 5V
Current rating 1.5A
Power rating 2.5W
Temperature range -40°C to +85°C