Amphenol SOCAPEX Rugged USB Memory Keys

Amphenol SOCAPEX Rugged USB Memory Keys are USB3.2 Gen1 reinforced and designed for use in harsh military, avionics/airframe, or industrial environments. These connectors are IP68-rated and protect USB 2.0/3.0 cords from shocks, dust, and fluids. The metallic plug ensures durability and eliminates the need for field cabling operations or tools. The Tri-Start threaded coupling prevents back-off during vibration, providing reliable connectivity in demanding applications. Typical applications include C5ISR, the battlefield, and ground vehicles.

Features

  • 32Gb, 64Gb, 128Gb and 256Gb capacities are available
  • Design based on MIL-DTL-38999 Series III
  • Only compatible with USB3FTV or USBFTV receptacles
  • Product Life Management (PLM)
  • Shell size is 15
  • Tri Start Thread coupling mechanism with anti-decoupling device

Applications

  • Avionics
  • Battlefield
  • C5ISR
  • Ground vehicles
  • Industrial
  • Navy
  • Railway

Technical Specifications

Parameters Values
Operating Temperature Range -40°C to +85°C
USB3.2 Gen1 Maximum Transfer Rate 5Gb/s
MTBF >3,000,000 hours
Shell Size 15