Souriau 8LT Series MIL-DTL-38999 I Connectors feature a high contact density and bayonet coupling, ensuring quick and secure connections. 8LT connectors come with a 100% scoop-proof design and provide reliable performance. These connectors are available in shell sizes ranging from 9 to 25 and offer RFI/EMI shielding and shell-to-shell continuity, ensuring excellent signal integrity. The 8LT connectors are designed for durability, feature hermetic sealing, constructed from aluminum alloy, and protected by cadmium, nickel, green zinc cobalt, or black zinc nickel plating.
Souriau 8LT Series MIL-DTL-38999 I Connectors
Features
- 100% scoop-proof design
- Accessories available, including protective caps and backshells
- Available in shell sizes ranging from 9 to 25
- Constructed from aluminum alloy, protected by cadmium, nickel, green zinc cobalt, or black zinc nickel plating
- Features bayonet coupling for secure connections
- Hermetic sealing ensures reliability
- Offers high contact density
- Provides RFI/EMI shielding and shell-to-shell continuity
Applications
- Armored carriers and tanks
- Ballistic missiles and weapon systems
- Civil and military aerospace
- Communications equipment
- Marine equipment
- Medical instrumentation
- Test equipment