Amphenol Aerospace D38999 Connectors with Quadrax, Differential Twinax Contacts
Amphenol Aerospace D38999 Connectors with Quadrax, Differential Twinax Contacts are ideal for incorporating shielded contacts for high-performance interconnection applications. These connectors are available in a wide range of connector shell styles and sizes. The connectors have a data rate exceeding 2.5Gbps and a bandwidth of up to 1.25GHz. Amphenol 38999 connectors find applications in both defense and commercial applications.
Features
- Available in a wide range of shell styles and sizes
- Contacts are protected in LJT-R, TV-R and SJT-R connectors due to Scoop-proof recessed design
- Transition adapters available for attaching D38999 Series III connectors with high-speed quadrax or differential contacts to PCB boards
Applications
- Commercial
- Defense
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum voltage rating | 500Vrms |
| Operating temperature range | -65°C to +175°C |
| Data rate | >2.5Gbps |
| Dielectric withstanding voltage | 500VAC |
| Maximum bandwidth | 1.25GHz |