Aero-Electric Connector (Conesys) MIL-DTL-38999 Series II Circular Connectors

Aero-Electric Connector / Conesys MIL-DTL-38999 Series II Circular Connectors feature bayonet coupling mechanisms designed for defense and commercial uses where the prime requirements are lower profile and lighter weight. The Aero-Electric MIL-DTL-38999 series II connectors, compared to series I, can achieve up to 20% reduction in mated pair length, up to 39% reduction in outside diameter, and up to 40% reduction in weight (128-pin mated pair). Typical applications include avionics, actuation, landing systems, engines, and control panels.

Features

  • Closed-entry socket insert
  • Elastomer wire sealing grommet
  • Interfacial pin insert seal
  • Shell polarization
  • Superior contact stability
  • Universal I/R tool

Applications

  • Actuation
  • Avionics
  • Control panels
  • Engines and controls
  • Landing system
  • Sensors

Technical Specifications

Parameters
Values
Durability 250 mating cycles (MS27484)
500 mating cycles (MS27473 and MS27500)
Operating Temperature Range  Finish B -65°C to +175°C
Finish F -65°C to +200°C
Finish A  -65°C to +150°C
Shell-to-Shell Conductivity (Maximum Potential Drop) Finish F 1mV
Finish A and B 2.5mV
Suggested Operating Voltage Range AC (RMS)  300V to 900V
DC 450V to 1250V