TE Connectivity RF Connectors

TE Connectivity is an industry-leading manufacturer of RF connectors, offering a wide range of high-performance connector solutions. TE Connectivity provides a broad portfolio, including inventory, pricing, datasheets, and more for RF connectors available at TTI.

Shop All TE Connectivity RF Interconnects

OSP/BMA Blind Mate Connectors

OSP/BMA Blind Mate Connectors

OSP/BMA Blind Mate Connectors are for flexible and semi-rigid cable and are bulkhead or panel mount.

MCX RF Connectors

MCX RF Connectors

MCX RF Connectors conform to CECC specifications and have beryllium copper spring fingers rated for at least 500 mating cycles.

OSMT/SSMT RF Connectors

OSMT/SSMT RF Connectors

OSMT/SSMT RF Connectors have a 3.0mm (0.118 inch) fully mated height and 360 degree mated rotation.

SSMA RF Connectors

SSMA RF Connectors

SSMA RF Connectors have a compact design available in panel and bulkhead mounts, and support frequencies beyond 40GHz.

SMA Coaxial Connectors

SMA Coaxial Connectors

SMA Coaxial Connectors have cable crimp and clamp termination options with corrosion-resistant plating finishes.

SMB Connectors

SMB Connectors

SMB Connectors are available in both commercial and High Rel versions and feature fast and easy cable assembly.

Miniature RF Coaxial Connectors

Miniature RF Coaxial Connectors

Miniature RF Coaxial Connectors include the SMC, TNC, UHF, F, and G series and are available over a wide range of impedances. 

MATE-AX Automotive Coaxial Connectors

MATE-AX Automotive Coaxial Connectors

MATE-AX Automotive Coaxial Connectors have fully protected terminals and sealed and unsealed options.

SHV RF Connectors

SHV RF Connectors

SHV RF Connectors have a bayonet-locking coupling providing a quick and secure connection.

VITA 67 RF Connectors

VITA 67 RF Connectors

VITA 67 RF Connectors are modular systems designed for backplane/daughtercard multi-coax contact mating.

MMCX RF Connectors

MMCX RF Connectors

MMCX RF Connectors are microminiature snap-on devices that are designed for space-saving applications up to 6GHz.

FAKRA Automotive Connector Systems

FAKRA Automotive Connector Systems

FAKRA Automotive Connector Systems are fully compliant to USCAR requirements and optimized for automated manufacturing.

Related RF Connector Products

NanoRF Modules and Contacts

NanoRF Modules and Contacts

NanoRF Modules and Contacts meet VITA 72 requirements and support 0.047" and 0.086" coaxial cables.

TE Connectivity Resources

Browse All TE Connectivity Resources

Browse TE Connectivity resources and supplemental information for connectors, including blog posts, tools, catalogs, and more.

 

RF Jack