TE Connectivity SSMA RF Connectors

TE Connectivity SSMA RF Connectors offer a compact solution designed for smaller diameter semi-rigid and flexible coaxial cables. The SSMA RF connectors feature a 10-36 UNS coupling thread and supports frequencies beyond 40GHz while meeting MIL-39012 requirements. These connectors are available in panel and bulkhead mounts, strip and micro-strip transmission line types, and hermetically sealed configurations. Typical applications include aerospace and defense, industrial equipment, microwave communication equipment, and weapon systems.

Features

  • Available in panel and bulkhead mounts
  • Compact design suitable for smaller diameter semi-rigid and flexible coaxial cables
  • Features a 10-36 UNS coupling thread
  • Hermetically sealed configurations available for enhanced environmental protection
  • Offered in strip and micro-strip transmission line types
  • Supports frequencies beyond 40GHz

Applications

  • Aerospace and defense
  • Industrial equipment
  • Microwave communication equipment
  • Microwave measuring equipment
  • Weapon systems