TE Connectivity SMA Coaxial Connectors

TE Connectivity SMA Coaxial Connectors support threaded RF connections and meet MIL-STD-348 interface requirements for cable, PCB, and panel-mount applications. These connectors provide straight and right-angle configurations with solder, crimp, clamp, and edge-mount terminations for flexible and semi-rigid cables. That SAM plugs connectors feature a maximum frequency range of 27GHz and impedance of 50Ω. These devices have a maximum voltage standing wave ratio of 1.5 and a minimum mating cycles of 500. Typical applications include wireless communication equipment, RF modules, instrumentation, aerospace systems, defence electronics, and PCB-based RF systems.

Features

  • Bulkhead and panel-mount designs
  • Cable crimp and clamp termination options
  • Corrosion-resistant plating finishes
  • Edge-mount and PCB-mount styles
  • Female socket and male pin contacts
  • Gold-plated contact configurations
  • Right-angle and straight connector bodies
  • Semi-rigid and flexible cable compatibility
  • Threaded coupling mechanism
  • Various solder attachment options

Applications

  • Aerospace and defence communication systems
  • Antenna and RF transmission systems
  • Broadband wireless infrastructure
  • Industrial RF equipment
  • Microwave communication assemblies
  • PCB-based RF circuit designs
  • RF test and measurement equipment
  • Satellite communication systems
  • Telecommunications hardware
  • Wireless networking devices

Technical Specifications

Parameters Values
Maximum Frequency Range 27GHz
Impedance 50Ω
Maximum Voltage Standing Wave Ratio 1.5
Minimum Mating Cycle 500