TE Connectivity MMCX Series RF Connectors

TE Connectivity MMCX Series RF Connectors are microminiature snap-on devices that offer enhanced packaging density and weight reduction. These components feature a snap-on interface for easy assembly, rated for 500 mating cycles, and optimized engagement to protect PCB solder connections. The MMCX connectors support broadband performance from DC to 6GHz, with minimal RF leakage and compatibility with infrared reflow, convection, and vapor phase soldering. These devices are available in various configurations, including PCB and panel mount, flexible and semi-rigid cables, they conform to CECC interface specifications and are packaged for high-volume manufacturing. The MMCX RF connectors are ideal for GPS, PCS, automotive, and wireless communications.

Features

  • Broadband performance
  • CECC compliant
  • High durability
  • High-volume manufacturing
  • Minimal RF leakage
  • Optimized engagement forces
  • Size reduction
  • Snap-on interface
  • Soldering compatibility
  • Standard configurations

Applications

  • Antennas
  • Base stations
  • Broadband communications
  • Cable assemblies
  • GPS systems
  • Instrumentation
  • PCMCIA cards
  • Telecom