TE Connectivity MCX RF Connectors

TE Connectivity MCX RF Connectors are microminiature snap-on connectors that offer an ideal mix of small size, ruggedness, and high-performance operation. They conform to CECC interface specifications for MCX and are 30% smaller than SMB connectors. The MCX RF connectors feature beryllium copper spring fingers rated for at least 500 mating cycles. The mating and unmating forces are carefully optimized to enable easy connector engagement while protecting PCB solder joints from mechanical stress. MCX connectors are offered in a wide variety of standard configurations to support commercial applications. Tape and reel packaging is available for straight and right angle surface mount (SMD/SMT) PCB receptacles, enabling efficient high volume automated pick and place assembly. Typical applications include automotive and wireless communications, and GPS.

Features

  • Beryllium copper spring fingers rated for at least 500 mating cycles
  • Conform to CECC interface specifications
  • Easy connector engagement for mating and unmating
  • Straight and right angle surface mount (SMD/SMT)
  • Tape and reel packaging
  • Wide variety of standard configurations

 

Applications

  • Automotive and wireless communications
  • GPS

Technical Specifications

Parameters Values
Frequency DC to 6GHz
Nominal Impedance 50Ω
Voltage Rating 335VRMS Maximum
Insulation Resistance 10,000MΩ
Dielectric Withstanding Voltage 1,000VRMS Minimum