TE Connectivity Miniature RF Coaxial Connectors

TE Connectivity Miniature RF Coaxial Connectors include the SMC, TNC, UHF, F, and G series. These connectors are available over a wide range of temperature range and impedance. The connectors find application in automotive, military, telecommunication, and video systems

Features

F and G Series:

  • Available as sealed product
  • Available as surface mount connectors
  • Available in board mount and cable mount 
  • High current carrying capacity
  • Meets SCTE requirements
  • Plugs, jacks, and adapters are available

SMC Series:

  • 3 piece design
  • Center conductor and braid terminated with the same tool
  • Ease of handling as center contacts are mounter on tape
  • Fast and clean cable assembly
  • Low noise
  • Miniature screw-on coupling
  • No danger of heat damage due to solder-less termination
  • Pre-assembled connector bodies
  • TEFLON dielectric

TNC Series:

  • Connectors for Semi-Rigid Cable:
    • Available in crimp and solder versions
    • Common universal cable termination to all configurations
    • Standard cable stripping dimensions
  • Hex Crimp and O Crimp Connectors:
    • Available in 50Ω and 75Ω commercial versions
    • Available in low-cost commercial variants, which are smaller and lighter
    • Available in standard and weatherproof versions
    • Comes in choice of dielectric materials
    • Nickel finish that is tarnish-resistant
    • Plugs available for high-temperature cable
    • Provides excellent performance at frequencies up to 7GHz
  • Single Crimp Connectors:
    • Fast application
    • Low application cost

UHF Series:

  • Compact design and low applied cost
  • Excellent performance characteristics for frequencies up to 2GHz
  • High cable retention
  • Hostile environment, shock and vibration-resistant
  • Low Voltage Standing Wave Ratio (VSWR) characteristics

Applications

  • Amplifier components
  • Antennas
  • Automotive
  • Base stations
  • Cable assemblies
  • Cable modems
  • Cellular
  • Head end equipment
  • High-speed cable modems
  • Hybrid fiber coax networks
  • Instrumentation
  • Mil-Aero
  • PC/LAN
  • Process controls
  • Radar
  • Radio boards
  • Set-top boxes
  • Surge protection
  • Telecommunication equipment
  • Test and measurement
  • Video systems

Technical Specifications

Parameters Values
F and G SMC TNC UHF
Operating temperature range (°C) - -65 to +85 -65 to +85
-55 to +165
-55 to +85
-65 to +105
-65 to +165
-25 to +70
-65 to +165
-40 to +85

 
Nominal impedance (Ω) 75 50 50 50
Working voltage range (Vrms) - 335 335 to 500 -
Minimum insulation resistance (MΩ) - 1000 5000 -
Frequency range (GHz) 1 to 4 0 to 10 0 to 15 0.3 to 11
Resources  Datasheet (PDF) Datasheet (PDF) Datasheet (PDF) -