TE Connectivity SHV RF Connectors
TE Connectivity SHV Series RF Connectors are designed for high-voltage applications up to 5000VDC, offering lightweight and weatherproof characteristics to facilitate shielded disconnects. The SHV RF connectors utilize PTFE as the dielectric material, ensuring low signal loss and stable performance. These RF connectors have a maximum frequency of 300MHz and non-consistent impedance characteristics. SHV RF connectors operate at a temperature range from -65°C to +200°C and are ideal for various applications, including high-power electronics, industrial systems, medical equipment, power supply systems, and telecommunications.
Features
- Bayonet-locking coupling provides a quick and secure connection
- Heat-resistant TEFLON insulators withstand high temperatures without degrading or losing their insulating properties
- Lightweight and weatherproof characteristics facilitate shielded disconnects
- Polarized center contacts prevent the possibility of incorrect mating
- Positive insulation grip ensures a secure and reliable connection with insulation materials
- RoHS compliant
Applications
- High-power electronics
- Industrial systems
- Medical equipment
- Nuclear instruments
- Power supply systems
- Telecommunications
- Test and measurement equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum frequency | 300MHz |
| Body material | Brass |
| Dielectric material | PTFE |
| Body plating material | Silver and nickel |
| Operating temperature range | -65°C to +200°C |