TE Connectivity NanoRF Modules and Contacts

TE Connectivity NanoRF Modules and Contacts are high-frequency nanominiature coaxial contacts designed to provide reliable RF signal connections in high-density modular systems. These components feature floating, blind-mateable contacts, low-loss performance, excellent isolation, and support for multiple coaxial cable types. The contacts support frequencies up to 70GHz, contact pitches as low as 0.110", and 500 mating cycles. These daughtercard modules mount onto the VPX plug-in card, while the backplane modules mount into the chassis backplane. Typical applications include C4ISR, Electronic Warfare (EW), defense electronics, and embedded computing. 

Features

  • Available with aluminum or stainless-steel modules
  • Floating, blind-mateable backplane contacts
  • High-density nanominiature RF coaxial contact design
  • Low RF loss and excellent signal isolation
  • Meets VITA 72 high-vibration requirements
  • Radial and axial contact float for reliable alignment
  • Supports 0.047" and 0.086" coaxial cables

Applications

  • C4ISR
  • Defense electronics
  • Electronic Warfare (EW)
  • Embedded computing (VPX modules and radar processing)

Technical Specifications

Parameters Values
Frequency Upto 70GHz
Minimum Isolation 100dB up to 27GHz
Durability 500 cycles