TE Connectivity OSMT/SSMT RF Connectors
TE Connectivity OSMT/SSMT RF Connectors (SSMT Surface Mount Interconnect System) offer PCB space savings with a 3.0mm (0.118 inch) fully mated height. Reliable grounding and PCB retention are achieved due to a microstrip mounting pattern and plug receptacle design. It has a 360 degree mated rotation, flexible micro-coax cable, and excellent interface retention. The OSMT/SSMT RF connectors provide optimal retention for applications involving shock, vibration, or cable flexure, primarily in wireless communications.
Features
- 3.0mm (0.118 inch) fully mated height
- 360 degree mated rotation
- Broad band performance
- Durability is rated at 100 mating cycles
- Flexible micro-coax cable
- Microstrip mounting pattern and plug receptacle
- Surface Mount (SMD/SMT)
- Tape and reel packaging for automatic pick and place board assembly
Applications
- Wireless communications
Technical Specifications
| Parameters | Values |
|---|---|
| Frequency | DC to 6GHz |
| Nominal Impedance | 50Ω |
| Voltage Rating | 250VRMS Maximum |
| Insulation Resistance | 5000Ω Minimum |
| Dielectric Withstanding Voltage | 500VRMS Minimum |