TE Connectivity VITA 67 Series RF Connectors

TE Connectivity VITA 67 Series RF Connectors are developed by the VMEbus International Trade Association (VITA) and define environmental, design, and construction requirements for electronic modules used in rugged environments. These devices are designed for backplane/daughtercard multi-coax contact mating within a robust platform. The VITA 67 connectors specify multiple environmental classes to categorize the different levels of environmental stress that modules must withstand, detailing requirements for operating temperature range, non-operating temperature range, vibration, shock, and other environmental conditions to ensure performance and longevity in demanding settings. The VITA 67 series offers a dielectric withstanding voltage of 325Vrms and an operating temperature range of -65°C to +105°C. These components ensure the reliability and durability of electronic systems in harsh conditions such as military, aerospace, and industrial applications. 

Features

  • Fully compatible with VPX packaging
  • High reliability
  • Modular design
  • Performance up to 70GHz
  • Wide range of connector types and sizes from standard to microminiature

Applications

  • Antennas
  • Avionics
  • Electronic systems
  • Instrumentation
  • Launch vehicles
  • Military communications
  • Missiles
  • Radar arrays
  • Satellite communications