TE Connectivity OSP/BMA Blind Mate Connectors
TE Connectivity OSP/BMA Miniature Blind Mate Connectors for flexible or semi-rigid cable are engineered to meet the demanding performance requirements of microwave multi-interconnect applications. Standard configurations are available in bulkhead or panel mount designs and support either direct solder termination or solderless compression crimp attachment. Jack connectors are available in both floating and rigid-mount configurations. The OSP/BMA connectors' user-friendly design simplifies assembly, enabling even those with limited soldering experience to quickly build cable assemblies with reliable mechanical integrity and consistent electrical performance. Typical applications include Internet of Things (IoT), test and measurement, and wireless/telecom.
Features
- Bulkhead or panel mount
- Direct solder termination or solderless compression crimp attachment
- For flexible and semi-rigid cable
- For high performance microwave system requirements
- High vibration resistance
- Low insertion loss
- Module-to-module, module-to-motherboard, fixed and float mount
- Over 5,000 mating cycles
Applications
- IoT
- Test and measurement
- Wireless/Telecom
Technical Specifications
| Parameters | Values |
|---|---|
| Impedance | 50Ω |
| Frequency | DC to 22.0GHz |
| Temperature Rating | -65°C to +125°C |
| Insulation Resistance | 5000MΩ |
| Contact Resistance | 0.5mΩ maximum to 2.0mΩ maximum |
| Dielectric Withstanding Voltage | 1000VRMS to 1500VRMS |