Always-Durable, Always-Reliable Sensors and Switches for Rugged Environments
Whether you’re working hard at a worksite or in the great outdoors, Honeywell keeps you equipped with the top transportation sensing solutions in the industry for traditional and EV applications.
In commercial and construction vehicles, Honeywell pressure sensors, position sensors and temperature sensors protect against overheating and overstressing while keeping operations efficient, high-performing and safe. In recreational vehicles, you can find a wide variety of switches, toggles and sensors that keep the fun going in extreme conditions.
Inside and outdoors, the Honeywell brand name stands for long life in harsh environments. From the air in the tires to the air conditioning in the cab, Honeywell and TTI have the right component for the application your transportation equipment demands.
CSNV Series Current Sensors
- Current measurement for battery management systems in electrified vehicles
- CSNV500 and CSNV1500 feature active closed loop current sensing using Hall-effect technology
- CSNV700 features active flux gate current sensing and is AEC-Q100 qualified
BAS Series Aerosol Sensors
- Automotive-grade Battery Safety Aerosol Sensors (BAS)
- Detect and report thermal runaway events in lithium-ion battery packs using the principle of light scattering
- Lower total system cost and enhanced reliability
BPS Series Pressure Sensors
- Automotive-grade Battery Safety Pressure Sensors (BPS)
- Designed to detect and report thermal runaway events in lithium-ion battery packs
- Used in combination with Micro-Electromechanical System (MEMS) and Application-Specific Integrated Circuit (ASIC) helps detect pressure changes in battery packs of Electric Vehicles and Energy Storage Systems (ESS)
TARS-IMU Sensor Arrays
- Small form-factor
- Enables precise movement, actuation and guidance over severe terrains and vehicle grades
- Enhances safety through enablement of monitoring and guidance capabilities that improve productivity of operators
RTY Series Hall-Effect Rotary Position Sensors
- 15 M cycle product life
- Rugged IP69K-sealed package
- Automotive-grade EMI/EMC testing and integrated reverse polarity for increased protection
- Eight pperating ranges up to 360°
Media-Isolated Pressure Transducers (MIPS)
- Rugged, stainless steel construction
- Total Error Band up to ±0.75% FSS (-40°C to 125°C)
- Industry-leading accuracy of ±0.15% FSS BFSL
- Hermetically-welded design, preventing the need for an internal seal
MICRO SWITCH™ V15W Series Watertight Basic Switches
- Watertight, dust tight and IP67-sealed
- High-current capacity
- Variety of switch characteristic options, actuators and terminations
SNG-Q Quadrature Speed and Direction Sensors
- Improves equipment uptime
- Minimizes service costs
- Provides resistance to high electrical noise
- Provides resistance to moisture intrusion
- Enhanced accuracy
GLL Series Compact Limit Switches
- Can be designed into global applications
- Well-sealed for indoor and outdoor applications
- Designed for easy wiring access
- Honeywell’s most cost-effective limit switch solution
NGC Compact Limit Switches
- More options allow for design flexibility
- Provides enhanced reliability and repeatability
- Allows for longer life in the application
- Allows for application versatility
SZL-VL Series Compact Limit Switches
- Faster and more efficient wiring saves installation cost
- Provides enhanced reliability and repeatability
- Allows user design versatility
- Longer application life
MT Series Miniature Toggle Switches
- Reduced weight and operator fatigue
- Maintains high level of durability
- Longer life in the application
- Excellent tactile feedback
NT Series Toggle Switches
- High level of durability while being cost-effective
- Application versatility
- Larger standard metal/plastic allows for gloved-hand operation
- Locking levers reduce unintended actuation
TL Series Toggle Switches
- Can be designed into global applications
- Upmost reliability for demanding indoor/outdoor applications
- Application versatility
- Locking levers reduce unintended actuation