Honeywell V15W MICRO SWITCH Watertight Miniature Basic Switches

Honeywell V15W MICRO SWITCH Watertight Miniature Basic Switches are designed for industrial-grade performance in demanding environments. These switches feature an IP67-rated seal (excluding terminal parts) and support current ratings of 0.1A, 5A, and 10A for various electrical circuits. The V15W basic switches offer SPDT, SPNO, and SPNC configurations, along with multiple actuator options, to provide flexibility for diverse applications. These switches are certified by UL, cUL, ENEC, and CQC for global use and comply with RoHS standards.

Features

  • 0.1A, 5A, and 10A of current rating
  • Actuator options: straight, roller, simulated roller, and special types
  • Configurations: SPDT, SPNO, and SPNC
  • Degree of protection: IP67 (excluding terminals)
  • Global certifications: UL, cUL, ENEC, and CQC
  • Gold contacts available
  • Long mechanical and electrical service life
  • Metric or USA mounting holes
  • Pre-leaded wires for simplified installation
  • Special terminations available
  • Wide operating temperature range

Applications

  • Appliances
  • Automotive, truck, and boat wire harnesses
  • Chair lifts
  • Communication equipment
  • Computers
  • Electric tools
  • Electromechanical timers
  • Foot pedal controls
  • HVAC wall controls
  • Instrumentation
  • Lock modules for tailgates and trunks
  • Mechanical cam assemblies (timers)
  • Medical and hospital beds
  • Office equipment
  • Sub-assemblies for convertible roofs
  • Tank and hood latch detection
  • Valves
  • Vending machines