Honeywell NT Series MICRO SWITCH Toggle Switches

Honeywell NT Series MICRO SWITCH Toggle Switches are designed for use in harsh environments, offering sealing against vibration, dust, water, and extreme temperatures. These switches are available in step-base and flat-base styles, with multiple termination options, including screw terminals, solder lugs, and quick-connects. The NT series switches feature a panel standoff with an O-ring for easier installation and optional threaded bushings to prevent cross-threading. With 2- and 3-position toggle action, NT switches are suitable for a wide range of industrial and outdoor applications.

Features

  • Certified to UL, CSA, UKCA, and CE standards
  • Designed for operating temperatures from -40°C to +71°C
  • Includes options for flat-base design with quick-connect terminals for plug-and-play setup
  • Offers optional gold-plated or silver alloy contacts
  • Optional panel stand-off with an O-ring seal removes the need for behind-panel hardware
  • Sealed to NEMA 3, 3R, 4, 13, IP67, and IP68 standards
  • Spring-loaded mechanism provides tactile feedback
  • Step-design case adds spacing to reduce terminal shorting
  • Supports 2- and 3-position toggle action, maintained or momentary

Applications

  • Agricultural machinery
  • Aerial platform lifts
  • Construction equipment
  • Industrial equipment
  • Platform lifts for trucks
  • Railroad locomotives and maintenance equipment
  • Syringes