Honeywell SNG-Q Series Quadrature Speed and Direction Sensors provide precise speed and direction data using dual output signals with a 90° phase shift. The sensors operate across a broad temperature range and are environmentally sealed to prevent moisture ingress. The SNG-Q sensors are designed for high-frequency switching and offer robust immunity to electrical noise. An O-ring seal ensures effective mounting surface sealing. The sensors are CE certified and operate on a wide supply voltage range.
Honeywell SNG-Q Series Quadrature Speed and Direction Sensors
Features
- -40°C and +150°C operating temperature range
- Operates from 4.5V to 26V
- Provides secure mounting surface sealing
- Rated for Electromagnetic Compatibility (EMC) at 100V/m
- Rated to IP69K for moisture ingress protection
- Supports switching between 3Hz and 20kHz
Applications
- Industrial
- Transportation