Honeywell GLL Series MICRO SWITCH Miniature Industrial Limit Switches are compact devices designed for indoor and outdoor machinery applications. These switches feature a double-insulated thermoplastic housing, an integral contact block, and conform to EN50047 mounting standards. Available with various actuators and contact options, the GLL switches offer IP66 environmental sealing and are certified for global use. These switches include positive-opening, normally closed contacts to ensure dependable performance in safety-critical applications.
Honeywell GLL Series MICRO SWITCH Miniature Industrial Limit Switches
Features
- Certified to CE, cULus, CSA, and CCC standards
- Double break snap action or slow action contacts
- Double-insulated plastic housing
- Galvanically isolated poles or throws (Zb)
- Hinge cover with single fastener for wiring access
- Integral threaded conduit options: 0.5NPT or 20mm
- IP66 environmental sealing for harsh environments
- Positive-opening normally closed contacts to IEC 60947-5-1-3
- ROHS compliant
- Ten actuator head options, five contact options
Applications
- Aerial platforms and lifts
- Elevators and escalators
- Industrial doors and gates
- Packaging equipment