Honeywell SZL-VL Series MICRO SWITCH Mini Industrial Limit Switches are compact devices designed for space-restricted applications. These switches feature a rugged diecast metal housing with a flame-retardant thermoplastic cover, ensuring durability and safety. The SZL-VL series switches support up to 5A current and offer snap-action contacts for reliable operation. Various actuators, including stainless steel levers with steel or nylon rollers, enhance versatility. The switches are sealed to IP67 standards and comply with global certifications.
Honeywell SZL-VL Series MICRO SWITCH Mini Industrial Limit Switches
Features
- Available with various actuators, including stainless steel levers and rollers
- CCC, CE, cULus approved and RoHS compliant
- Diecast metal housing with flame-retardant thermoplastic cover
- Sealed to IP67 and compliant with NEMA 1, 12, 13 standards
- Snap-action and positive-opening contacts (side-rotary version only)
Applications
- Agriculture equipment
- Conveyor equipment
- Escalators and motorized walkways
- Machine tools
- Mobile light towers
- Overhead doors
- Packaging equipment
- Rail passenger cars (internal doors)
- Scissor and boom position detection
- Vehicle accessibility lifts