Honeywell MICRO SWITCH TL Toggle Switches
Honeywell MICRO SWITCH TL Toggle Switches are MIL-DTL-3950 qualified, offering robust construction and diverse configuration options. These switches ensure long-lasting performance under mechanical shock, vibration, extreme temperatures, and environmental challenges. The TL series toggle switches operate within a temperature range from -65°C to +71°C and support current ratings up to 20A. These devices feature locking levers that reduce unintended actuation. Typical applications include aviation ground support equipment, construction equipment, military and commercial aircraft, and military land vehicles.
Features
- Approved by UL, CSA, CE, and UKCA certifications
- Available in 1-, 2-, and 4-pole configurations
- Available termination options: screw terminals, solder lugs, and IWTS (Integrated Wire Termination System)
- Environmental sealing enables switches to endure rigorous indoor and outdoor conditions
- Locking levers prevent unintended actuation
- MIL-DTL-3950 qualified for robust construction
- Options include silver alloy or gold-plated contacts
Applications
- Aviation ground support equipment:
- Lift platforms
- Lights
- Pumps
- Construction equipment:
- Road milling
- Road pavers
- Stump cutters
- Trenchers
- Defense and commercial aircraft:
- Fixed-wing aircraft
- Helicopter flight decks
- Defense land vehicles
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating | Up to 20A |
| Circuitry | SPST, SPDT, DPST, DPDT, 4PST, and 4PDT |
| Dimension | 26.7mm x 33.5mm x 22.6mm |
| Operating temperature range | -65°C to +71°C |