Honeywell MT Series MICRO SWITCH Miniature Toggle Switches are designed for use in demanding environments with exposure to vibration, temperature extremes, dust, and water. The MT series switches feature a construction that incorporates sealing between the toggle lever and bushing, as well as between the cover and case, to safeguard against environmental conditions. These switches are available with metal or plastic levers and offer compatibility with gloved-hand operation. Certain models feature a panel standoff with an O-ring, ensuring uniform panel height and easier installation.
Honeywell MT Series MICRO SWITCH Miniature Toggle Switches
Features
- Available with eight circuitry options
- IEC 60529-2001, IP67, IP68 (except terminal parts) sealing for harsh-duty applications
- Miniature behind-panel size enables use in compact control boxes or panels
- Offers 2- or 3-position maintained and momentary action for different circuit and actuator needs
- Provides up to 60000 electrical life cycles for extended use
- UL recognized and CE certified for global use
Applications
- Boom trucks
- Concrete pumping
- Cranes
- Material handling
- Remote control boxes for space-constrained panels