Honeywell NGC Series MICRO SWITCH Compact Limit Switches

Honeywell NGC Series MICRO SWITCH Compact Limit Switches offer a configurable platform with SPDT or DPDT circuitry while maintaining a consistent housing and mounting footprint. These limit switches, with over 380000 configurations available, feature IP67 sealing, making them suitable for indoor and outdoor use. The NGC switches provide options for metal or plastic housings, snap-action positive-break contacts, and a wide range of heads and actuator levers. Global certifications ensure compliance with industrial standards across various environments.

Features

  • Cable and connector termination options
  • Conforms to IEC 60947-5-1, IEC 61373, EN45545-2
  • Contact options: silver alloy or gold-plated
  • Global approvals: UL, CE, cUL, CCC
  • Housing options: metal or plastic
  • Low and high-temperature variants
  • NEMA 1, 4, 12, 13; IP67 sealing
  • Snap-action, positive-break contacts
  • SPDT or DPDT circuitry configurable

Applications

  • Boom position detection
  • Elevators and escalators
  • Machine tools
  • Mobile light towers
  • Packaging equipment
  • Rail doors
  • Scissor lifts