Vishay Vishay ST Series Wet Tantalum Capacitors
Vishay SuperTan (ST) Series Wet Tantalum Capacitors with Hermetic Seal are high-capacitance devices with a cathode system that provides high capacitance per unit volume. The ST tantalum capacitors design facilitates a doubling of capacitance, lower ESR, and higher ripple current ratings compared to conventional wet tantalum capacitors. These ST capacitors have the capacitance stability of a solid tantalum capacitor with no circuit impedance restrictions. These tantalum capacitors are housed in tantalum, hermetically sealed cases, and are manufactured to withstand hazardous environments. SuperTan capacitors are widely used in the defense and aerospace industries.
Features
- 10μF to 2200μF capacitance range
- 25VDC to 125VDC voltage range
- All tantalum case
- Axial through-hole terminations: standard Tin/Lead (Sn/Pb), 100 % Tin (RoHS-compliant) available
- Hermetically sealed
- High ripple current
- Low current leakage (DCL)
- Very high capacitance
- Very low ESR
Applications
- Airborne, shipboard, and ground-based support power supplies
- Commercial aircraft
- High-reliability and power management systems
- Oil and gas exploration equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Capacitance range | 10μF to 1800μF |
| Capacitor tolerance at 120Hz, +25°C | ±20 %, ±10 % |
| Operating temperature range | -55°C to +125°C |
| Voltage rating | 25VDC to 125VDC |
Related Products
- 135D Wet Tantalum Capacitors
- Vishay MIL-PRF-39006 CLR Wet Tantalum Capacitors
- Vishay M35/M34 Molded Case SMD Wet Tantalum Capacitors
- Tantalum-Cased Wet Tantalum Capacitors
- Wet Tantalum Capacitors MIL-PRF-M39006/33 Qualified
- High-Performance, Axial Leaded, Wet Tantalum Capacitor (T16 Series)
- Vishay M39006 Wet Tantalum Capacitors
- STE Super Tantalum Extended Range Wet Tantalum Capacitor
- T34 HI-TMP Wet Tantalum Capacitor