Vishay MIL-PRF-39006 CLR Wet Tantalum Capacitors are available in six MIL-PRF-39006-qualified styles and offer high reliability in extreme conditions. The operating temperature of MIL-PRF-39006 CLR Wet Tantalum Capacitors ranges from -55°C to +125°C (with voltage derating), and supports a wide voltage range from 4V to 125V. These MIL-PRF-39006 CLR Wet Capacitors are also available in high vibration (80g) and shock (500g) designs that are available in six MIL-PRF-39006-qualified styles. These MIL-PRF-39006 CLR Tantalum Capacitors have three different circuit functions energy storage, voltage hold-up, and filtering. The main applications of MIL-PRF-39006 CLR Capacitors are given as aerospace, ground support, missiles, down-hole-oil exploration, and power supplies.
Vishay M39006/22/25 Wet Tantalum Capacitors
Features
- Axial lead
- Compliant with MIL-PRF-39006 military specification
- Established reliability
- Hermetically sealed
- Marked with military specification designation
- Metal cased
- Tubular design
Applications
- Aerospace
- Down-hole
- Ground support
- Missiles
- Oil exploration
- Power supplies
- Tubular