About Vishay
Vishay manufactures one of the world’s largest portfolios of discrete semiconductors, passive electronic components and circuit protection devices that are essential to innovative designs in the automotive, industrial, computing, consumer, telecommunications, military, aerospace, and medical markets. Serving customers worldwide, Vishay is The DNA of tech.™ Vishay Intertechnology, Inc. is a Fortune 1,000 Company listed on the NYSE (VSH).
TTI is an authorized distributor of Vishay, giving customers access to their extensive electronic component inventory including TP3, Power Metal Plate, TNPW e3, ThermaWick, vPolyTan and more.
Our experienced customer service team members are ready to help you find the right Vishay product at 1(877) 645-4884.
Vishay Popular Products
Solid-Electrolyte Tantalex Capacitors
Vishay Tantalex M39003/01 solid-electrolyte tantalum capacitors offer broad capacitance and voltage ranges with defined ESR and standard 5%, 10%, or 20% tolerances.
Standard Thick Film Chip Resistors
Vishay D/CRCW e3 Series thick film chip resistors provide wide resistance and power options across multiple case sizes with variants including anti-pulse, wrap-around termination, and zero-ohm jumpers.
High Stability Thin Film Flat Chip Resistors
Vishay TNPW e3 Series thin film chip resistors deliver tight tolerance and TCR stability with defined power and voltage ratings across standard SMD case codes.
Wet Tantalum Capacitors
Vishay M39006 wet tantalum capacitors offer extended capacitance and voltage selections with specified ESR and 5%, 10%, or 20% tolerance options.
Vishay Product Lines
-
Infrared Emitters
Vishay Infrared Emitters provide the highest radiant intensities. View product specifications, datasheets, buying information, and inventory available at TTI. -
microBRICK Regulator Modules
Vishay microBRICK Regulator Modules are compact. View product specifications, datasheets, buying information, and inventory available at TTI. -
SiR576DP N-Channel MOSFETs
Vishay SiR576DP Series N-Channel MOSFETs are RoHS compliant. View product specifications, datasheets, buying information, and inventory at TTI. -
Space Grade Common Mode Chokes
Vishay Space Grade Common Mode Chokes offer self-shielding. View product specifications, datasheets, buying information, and inventory available at TTI. -
RCL e3 Thick Film Resistors
Vishay RCL e3 Series Thick Film Resistors are AEC-Q200 qualified. View product specifications, datasheets, buying information, and inventory available at TTI.