Vishay microBRICK Regulator Modules

Vishay microBRICK Regulator Modules are compact, highly integrated devices designed to provide regulated DC voltage outputs from a wide range of input voltages. The microBRICK regulator modules with built-in protection mechanisms offer overcurrent and overvoltage protection. These regulator modules optimize energy with minimum power loss at the operating junction temperature range from -40°C to +125°C. Typical applications include automotive electronics, consumer electronics, industrial automation, and telecommunications.

Features

  • Built with high-quality materials
  • Compact design
  • Ease of integration
  • High efficiency
  • Providing a stable and precisely regulated output 
  • Regulated output voltage

Applications

  • 5G telecom
  • Cloud computing
  • Consumer electronics
  • E-bikes
  • Industrial automation
  • Surveillance systems

Technical specifications

Parameters Peak efficiency (%) Operating junction temperature range (°C) Switch frequency range (kHz) Input voltage range (V) Continuous current (A) Resources
Series
SiC931 95 -40 to +125 600 to 2000 4.5 to 18 20 Datasheet (PDF)
SiC951 96.6 -40 to +125 300 to 1500 4.5 to 20 25 Datasheet (PDF)
SiC967 95 -40 to +125 100 to 2000 4.5 to 60 6 Datasheet (PDF)