Vishay SiR576DP N-Channel MOSFETs

Vishay SiR576DP Series N-Channel MOSFETs are 150V TrenchFET Gen V power MOSFETs. These MOSFETs are available in PowerPAK SO-8 packages and are single-configuration. These MOSFETs feature very low RDS x Qg figure-of-merit (FOM) and are tuned for the lowest RDS x Qoss FOM. Applications used include DC/DC converters, motor drive control, power supplies, primary side switches, and synchronous rectification.

Features

  • Calibrated for the lowest RDS x Qoss FOM
  • Halogen free
  • Nominal RDS x Qg FOM
  • RoHS compliant

Applications

  • DC/DC converters
  • Moter drive control
  • Power supplies
  • Primary side switches
  • Synchronous rectification

Technical Specifications

Parameters (Absolute Maximum  (TA = 25°C, unless otherwise noted) Values
Drain-source voltage  150V
Gate-source voltage  ±20V
Pulsed drain current (t = 100 μs) 120A
Operating junction and storage temperature range -55 °C to +150 °C
Soldering recommendations (peak temperature) 260°C
Vishay SiR576DP Series N-Channel MOSFETs
Vishay logo