Vishay Infrared Emitters

Vishay Infrared Emitters feature high-speed operation, high radiant output power, and enhanced radiant intensity across a range of wavelengths from 830 nm to 950 nm. These Vishay emitters offer low forward voltage drop, support high pulse current operation, and provide optimal spectral alignment with silicon photodetectors. They operate within a temperature range of -25°C to +125°C. Typical applications include automotive sensors, driver and occupant monitoring, eye tracking, infrared remote controls, IR touch panels, and more.

Vishay TSAL Series Infrared Emitters

TSAL Series Infrared Emitters

Vishay TSAL Series Infrared Emitters feature high radiant intensity, high-speed operation, low forward voltage, and wavelengths suited for infrared applications. Applications include infrared remote controls, free-air transmission systems, optical counters, and card readers.

Vishay TST Infrared Emitters

TST Infrared Emitters

Vishay TST Infrared Emitters deliver high radiant power and intensity, low forward voltage, and reliable near-infrared output. Designed for use as radiation sources in near-infrared applications, they support optical sensing and detection systems.

Vishay VSLB Infrared Emitters

VSLB Infrared Emitters

Vishay VSLB Infrared Emitters feature high-speed operation, high radiant power and intensity, low forward voltage, and 940 nm wavelength. Applications include infrared remote controls, free-air transmission systems, optical counters, card readers, reflective sensors, and light barriers.

Vishay VSMA Infrared Emitters

VSMA Infrared Emitters

Vishay VSMA Infrared Emitters feature high radiant power, surface-emitter technology, and high-power surface-mount packages with lenses. Applications include driver and occupant monitoring, eye tracking, and safety and security systems, including CCTV. 

Vishay VSMB Infrared Emitters

VSMB Infrared Emitters

Vishay VSMB Infrared Emitters feature high-speed operation, 940 nm wavelength, high radiant power, and low forward voltage. Designed for IrDA-compatible data transmission, miniature light barriers, and photointerrupters.

Vishay VSMY Infrared Emitters

VSMY Infrared Emitters

Vishay VSMY Infrared Emitters feature surface-emitter technology, high radiant intensity, high optical power, and high-speed operation. Applications include infrared illumination for CMOS cameras, CCTV, 3D gaming, machine vision, proximity sensing, and photointerrupters.