Vishay T34 HI-TMP Wet Tantalum Capacitors

Vishay T34 HI-TMP Wet Tantalum Capacitors are tantalum-cased, hermetically sealed capacitors with an operating temperature range from -55°C to +85°C. These capacitors feature high capacitance and high performance. The T34 series axial-leaded through-hole devices are optimized for timing, filtering, energy hold-up, and pulse power applications, including high vibration (sinusoidal: 80g; random: 54g) and mechanical shock (500g) capabilities. This capacitor is RoHS-compliant and halogen-free. Typical applications include industrial and petroleum exploration.

Features

  • Axial, standard tin/lead terminations
  • High capacitance and high performance
  • High temperature of +200°C
  • Mounting is through-hole
  • RoHS-compliant
  • Tantalum case, hermetically sealed

Applications

  • High temperature / high stress environment
  • Industrial
  • Petroleum exploration

Video

This TTI Tech Specs video for Vishay T34 Wet Tantalum HI TMP Capacitors explains Vishay’s T34 Wet Tantalum HI-TMP Capacitors are life tested to up to 2000 hours at 200°C. 

See video transcript below

Video Transcript

Let’s talk about high temperatures. I’m not talking your standard industrial or even automotive temperature ranges. I’m talking about drilling-through-the-earth-in-search-of-oil temperatures. Vishay’s T34 Wet Tantalum HI-TMP Capacitors are life tested to up to 2000 hours at 200°C. The capacitors use a tantalum case with a glass-to-tantalum hermetic seal and axial leads, and they tolerate high vibration and mechanical shock, making them perfect for high temperature, high stress environments like petroleum exploration or the most extreme industrial applications.

The T34 series is offered with voltage ratings up to 70V DC at 200°, and up to 125V at 85° while capacitance values range between 10µF and 680µF, with 20% tolerance standard and 10% tolerance available. So if your design requires you to look beyond the more pedestrian 125° capacitors for long life, high capacitance, and high performance, you need Vishay’s T34 Wet Tantalum HI-TMP Capacitors.

View more Vishay videos and resources