Vishay STE Wet Tantalum Capacitor

Vishay STE Super Tantalum Extended Range Wet Tantalum Capacitor

The STE super tantalum extended range wet tantalum capacitors offer the highest capacitance and voltage values available in tantalum capacitor technology. In fact, their performance rivals that of super capacitors but with lower ESR and DCL and extended life performance. Case sizes T1, T2, T3, and T4 are available. Capacitance values range from 270 μF to 10,000 μF and voltage ranges from 10 V to 125 V.

Features

  • Highest capacitance and voltage combinations in wet tantalum technology
  • Hybrid design for high packaging density
  • Four axial leaded hermetically sealed case sizes
  • Available also in 134D 200 °C version for down hole drilling applications

Applications

  • Military and hi-rel power supplies (input and output filtering)
  • Bulk energy storage applications
  • Low ESR and high current handling for pulsed power applications

Resources