Vishay M39006/33 Series Wet Tantalum Capacitors

Vishay MIL-PRF-M39006/33 Wet Tantalum Capacitors are hermetically sealed, tantalum cased and axial-leaded capacitors. The wet tantalum capacitor is identified with the military part number (M39006/xx-xxxx) in compliance with the military specification MIL-PRF-39006. These capacitors have an operating temperature range from -55°C to +85°C and a capacitance range from 15µF to 680µF. Typical applications of Vishay M39006/33 series capacitors are avionics and aerospace. 

Features

  • Axial leaded
  • Capacitance tolerance of ±10%, ±20%
  • Sealed Hermetically
  • Tantalum cased and tubular
  • Voltage rating from 50V DC to 100V DC

Applications

  • Aerospace
  • Avionics