Vishay M39006 Wet Tantalum Capacitors

Vishay M39006 Wet Tantalum Capacitors offer reliability with failure rate levels of 2%, 1%, 0.1%, and 0.01%. Qualified styles include CLR65, CLR69, CLR79, CLR81, CLR90, and CLR91. These capacitors are hermetically sealed in tubular metal cases with axial leads. In accordance with military specifications, parts are marked and ordered using the Military Part Number (M39006/xx-xxxx) rather than legacy CLR style designations.

Features

  • Axial lead
  • Hermetically sealed
  • Metal cased
  • Tubular

Applications

  • Aerospace
  • High Reliability
  • Military