Phoenix Contact Is Ready to Handle
Your Charging Station Needs
As we speed into the unlimited possibilities of eMobility, Phoenix Contact is the go-to solution for all your networked and intelligent charging needs.
Starting off with CHARX connect Charging Inlets and Cables with many more products available soon, Phoenix Contact is the only source you need to build a complete charging station.
Fast. Safe. Latest technology.
CHARX connect Charging Cables
These cables are suitable for AC and DC charging of EVs from all manufacturers with charging powers up to 500kW and are available with type 1, type 2 and GB/T connectors.
CHARX connect Charging Inlets
Enabling AC and DC charging of all types of EVs – from low power to high power charging – these inlets can operate continuously at 250kW or temporarily at 500kW.
CHARX power
CHARX control
Surge Protection
XTV Terminal Blocks
Terminal Blocks - DIN Rail
Energy Meters
Power Supplies - DIN Rail
Ethernet Switches
Circuit Breakers