Phoenix Contact CHARX DC Power Modules

Phoenix Contact's highly efficient CHARX DC Power Modules for fast charging stations are designed for electric vehicles. The devices offer single charging modules for installation in a charging station or entire system cabinets for supplying charging parks in the megawatt range. These electronic devices provide modular and scalable solutions for DC charging with high voltages and currents right through to High Power Charging (HPC) depending on requirements. These feature a modular system for large charging parks in the megawatt range comprised of a system cabinet that can be assembled with 87.5kW power modules via rack mounting. Each cabinet can therefore provide a charging power of 350kW. The family is expanded by the addition of a DC/DC power module for 30kW. The compact 19″ rack modules can be installed directly in the charging station and interconnected in accordance with power requirements.

Features

  • 30kW power module for the charging infrastructure
  • Compliant with European safety and EMC standards
  • Efficient, space-saving operation with a high level of efficiency, high power density, and innovative design
  • Fast installation and servicing due to 19″ standard dimensions as well as Push-Lock and T-LOX fast-connection technology
  • Flexible charging system setup due to galvanic isolation
  • Scalable charging power through the flexible connection of modules

Applications

  • Charging station or entire system cabinet
  • Electric vehicles

Technical Specifications

Parameters Value
DC input voltage 300V to 825V
DC output current 0A to 100A
DC output voltage 150V to 1,000V
Efficiency >95%

Video

This TTI Spec Video on Phoenix Contact CHARX DC Power Modules shows that these devices provide flexible charging with galvanic isolation and scalable power with module connections. These components manage up to 30 modules with CAN-based communication.

See video transcript below

Video Transcript

I get anxiety just thinking about having range anxiety, but thankfully some hardworking engineers at Phoenix Contact have been anxiously working to make deploying efficient and scalable charging stations easier.  Phoenix Contact's CHARX DC Power Modules provide 30kW of highly efficient AC to DC or DC to DC power in EV fast charging stations designed for electric vehicles.

Galvanic isolation and rack mounting capability offer flexible scalability from a single module to an entire cabinet delivering up to 360kW for use in charging parks. The power module features a digitally controlled power level and CAN-based communication for managing up to 30 modules within one CHARX controller. The 19-inch module has a push lock and T-LOX fast connection technology for rapid installation. Compliant with European safety and EMC standards, CHARX DC Power Modules supply higher power density in an innovative design that delivers over 95% efficiency.

View more Phoenix Contact videos and resources