Phoenix Contact CHARX Modular AC Charging Controllers
Phoenix Contact CHARX Modular AC Charging Controllers are designed for e-mobility and equipped with comprehensive features and interfaces in a compact, modular design. With the open Linux platform, the controllers are ready for IoT applications, smart services, and sector coupling key factors for the All-Electric Society. These controllers come with a full range of functions with a design taking up to 18.8mm and 37.6mm. The AC charging controllers operate in stand-alone, server, or client mode. CHARX modular AC charging controllers are scalable for every charging application from a single home charger right through to a parking garage.
Features
CHARX control modular 1000:
- Charging socket or charging cable
- Charging connector release in the event of mains failure
- Contactor
- Energy measurement
- Freely configurable I/Os, for example for LED control
- Residual current monitoring
- RFID
CHARX control modular 3000/3100:
- Backend integration via Open Charge Point Protocol (OCPP)
- Dynamic charging and load management
- Ethernet and 4G cellular communication
- Open Linux platform for customer applications
- Vehicle-to-grid communication in accordance with ISO 15118
Applications
- Buildings
- Charging stations
- Electric vehicles
- Local generators
- Power grids
Technical Specifications
| Parameters | CHARX control modular 1000 | CHARX control modular 3000 | CHARX control modular 3100 | |
|---|---|---|---|---|
| Housing width | 18.8mm | 37.6mm | 37.6mm | |
| Supply voltage | 12VDC | 12VDC | 12VDC | |
| Maximum current consumption (stand-alone operation) | 2A | 2A | 2A | |
| No-load current (without external loads) | <50mA | <200mA | <200mA | |
| Operating temperature range | -25°C to +65°C | -25°C to +65°C | -25°C to +65°C | |