Phoenix Contact CAPAROC Circuit Breaker Modules

Phoenix Contact CAPAROC Circuit Breaker Modules are designed to protect 12V to 24V DC loads against overload and short circuits. These circuit breaker modules come in 1-, 2-, and 4-channel variants. The modules feature 1A to 10A adjustable nominal current via an LED button and DIN rail installation via the CAPAROC current rails.

The 1-channel circuit breaker modules are the narrowest modules in the CAPAROC system. These modules allow channel-specific design and are easy to operate using the LED button. The 1-channel modules come with an overall width of just 6mm and they also feature an integrated potential distributor with four connections.

The 2-channel circuit breaker modules are the protective modules in the CAPAROC system. These modules allow to easily read off the set nominal current at any time. The active current limitation function ensures improved utilization of the upstream power supply.

The 4-channel circuit breaker modules are the most compact modules in the CAPAROC system. The 4-channel modules come with an overall width of just 3mm per channel and are ideal for protecting multiple channels. The 4-channel circuit breaker modules are easy to operate and set using LED buttons.

Features

  • 1-channel:
    • Exceptionally easy design-in with the narrowest of space requirements and four protected outputs
    • Fixed or adjustable nominal currents via a single-button setting
    • Multi-color status LEDs
    • Multi-level characteristic curve with intelligent load detection
    • The benchmark can be tailored with channel-precise design with integrated potential distribution
  • 2-channel:
    • Exceptionally easy design-in allows the nominal current to be extended beyond the specified levels via PROFINET
    • Multi-color status LEDs
    • Multi-level characteristic curve with current limiting and intelligent load detection
    • Read off and set nominal currents via rotary switch
    • The benchmark can be tailored with a convenient nominal current level setting on the module
  • 4-channel:
    • Additional channel marking
    • Adjustable nominal currents via a single-button setting
    • Exceptionally easy design-in with four separately fused channels with the narrowest of space requirements of just 3mm per channel
    • Multi-color status LEDs
    • Multi-level characteristic curve with intelligent load detection
    • The benchmark can be tailored with the individual combination of multi-channel protective modules

Applications

  • Circuit breakers
  • Current rails
  • Feed-in power modules
  • Potential distribution modules

Technical Specifications

Parameters Value
Rated voltage (DC) 12V to 24V
Rated current  4A
Rated surge voltage 0.5kV
Dielectric strength 35V DC
Push-in connections 4mm²
Operating temperature range -30°C to  +65°C