Phoenix Contact CAPAROC Potential Distribution Modules
Phoenix Contact CAPAROC Potential Distribution Modules have push-in connections for directly connecting the 0V return conductor in the CAPAROC system and for DIN rail installation via the CAPAROC current rails. The potential distribution modules offer benchmarks that can be tailored with direct pairwise integration into the system alongside the circuit breaker module. These modules offer rated current ranging from 10A DC to 40A DC and a rated surge voltage of 0.5kV. Typical applications include circuit breakers, current rails, data centers, industrial automation, and telecommunications.
Features
- 4-way 0V potential distribution
- Exceptionally easy design-in with color-coded pushers for clear identification of the potentials
- Overall width: 6mm
- Particularly easy operation for everyone with tool-free insertion without additional wiring effort
- Prevention of wiring errors with blue pushers
- Push-in connections: 4mm²
- Test points at each connection
Applications
- Circuit breakers
- Current rails
- Data centers
- Industrial automation
- Telecommunications
Technical Specifications
| Parameter | Value |
|---|---|
| Rated voltage range | 12V DC to 24V DC |
| Rated current range | 10A DC to 40A DC |
| Rated surge voltage | 0.5kV |
| Width | 6.2mm |
| Height | 132.4mm |
| Depth | 109.9mm |
| Operating temperature range | -30°C to +65°C |
| Power dissipation | <0.4W |