Phoenix Contact CAPAROC Busbars

Phoenix Contact CAPAROC Busbars consists of customizable overcurrent protection modules for 12V to 24V applications. This system consists of various feed-in power modules, circuit breakers, potential distribution modules, and current rails. Phoenix Contact CAPAROC Busbars feature versatile combination options, easy design-in, and easy operation, enabling the creation of tailored systems specifically for the needed devices.

Features

  • Basic and extension busbars
  • Exceptionally easy design-in with universal busbars up to 45A
  • Hot-swap capability (maintenance without interruption)
  • Integrated positive and negative distribution
  • Particularly easy operation for everyone with the simple plug and play design
  • Reserve slots can be planned right at the start
  • Various lengths

Applications

  • Circuit breakers
  • Current rails
  • Feed-in power modules
  • Potential distribution modules

Technical Specifications

Type Rated
voltage
Rated
current
Dimensions Operating temperature range Ingress protection Datasheets & specifications (PDF)
CAPAROC CR 8 24V DC 45A DC 49.4mm x 44mm x 22.5mm  -30°C to +65°C IP20 CAPAROC CR 8

CAPAROC CR 20 24V DC 45A DC 123.8mm x 44mm x 22.5mm -30°C to +65°C

IP20 CAPAROC CR 20

CAPAROC CR EXT4 24V DC

45A DC
34.4mm x 44mm x 22.5mm -30°C to +65°C IP20 CAPAROC CR EXT4

CAPAROC CR EXT8 24V DC 45A DC 59.2mm x 44mm x 22.5mm -30°C to +65°C

IP20 CAPAROC CR EXT8

CAPAROC CR EXT20 24V DC 45A DC 133.6mm x 44mm x 22.5mm
-30°C to +65°C IP20 CAPAROC CR EXT20