Phoenix Contact CAPAROC Power Modules
Phoenix Contact CAPAROC Power Modules is the brain of the CAPAROC Electronic Circuit Breaker System that can be interfaced via various communication protocols. The PROFINET power modules interface with devices at the cabinet and enable remote access to the device data. Remote capabilities make this system easy to monitor and easy to perform maintenance from anywhere. This Power module with PROFINET interface for supplying the CAPAROC circuit breaker system with 12V or 24V DC.
Features
- Exceptionally easy design-in thanks to the comprehensive digital data packet and PROFINET function blocks
- Particularly easy operation for everyone with tool-free assembly, direct feed-in to the busbar, and clear operating states
- The benchmark that can be customized by selecting single signals and resets all the way to PROFINET communication
Applications
- Automotive industry
- Machine building and systems manufacturing
- Process industry
Technical Specifications
| Parameters | Value |
|---|---|
| Rated voltage (DC) | 12V, 24V |
| Rated current | 45A |
| Rated surge voltage | 0.5kV |
| Dielectric strength | 35V DC |
| Efficiency | >99% |
| Operating temperature range | -30°C to +50°C |