Phoenix Contact EEM-EM375 Energy Meters
Phoenix Contact EEM-EM375 Energy Meters are MID-approved and designed for measuring active power in three-phase systems, enable direct measurement of up to 1A/5A/500V, and offer S0 output along with an Ethernet interface. EEM-EM375 energy meters capture essential electrical metrics including currents, voltages, power factors, ratings, and energy values across all quadrants. Utilizing standard communication interfaces, this data is seamlessly transmitted to a higher-level control system, facilitating efficient energy measurement, consumption billing, and comprehensive energy audits. These energy meters feature an electric strength of 6kV and a frequency range from 45Hz to 65Hz. Typical applications include sub-stations, power plants, and industrial.
Features
- Remotely accessing, storing, and exporting data is simplified with Ethernet-based devices
- Simple bus and network connectivity are achieved through interfaces like MBus, Modbus/RTU, or Modbus/TCP
- Simple Modbus integration is facilitated by uniform index tables in existing EMpro energy measuring devices, ensuring straightforward implementation
- Utilizes less space on the DIN rail with an overall width of just 72mm
- Variants featuring direct current measurement capabilities of up to 80A are available
Applications
- Industrial
- Power plants
- Sub-stations
Certifications
- EAC approved
- EN 50470-1
- EN 50470-3
- EN 50470-7.2
- IEC 62053-21
- IEC 62053-23
- IP 20 rated (connections)
- IP 51 rated (front)
- MID directive
Technical Specifications
| Parameters | Unit | Values |
|---|---|---|
| Operation temperature range | °C | -25 to +55 |
| Maximum switching voltage | V DC | 27 |
| Maximum switching current | mA | 27 |
| Input voltage range | V | 320 to 500 |
| Power consumption | VA (W) | 3.5 (1) |
| Frequency range | Hz | 45 to 65 |
| Electric strength | kV | 6 |
EEM-EM375 Energy Meters With MID Approval Connection Diagram