Phoenix Contact CHARX Gen 4 EV CCS Charging Inlets

Phoenix Contact CHARX Gen 4 EV CCS Charging Inlets significantly reduces charging times for electric vehicles and mobile machinery by using a High Power Charging (HPC) interface with charging powers from 250kW and up to 500kW. These devices are developed in accordance with IATF 16949 and conform to IEC 62196, SAE J1772, and GB/T 20234. The CHARX Gen 4 EV CCS charging inlets are suitable for applications in very demanding environmental conditions, such as in snowscapes, at sea, in dusty and muddy environments, or in areas with high outside temperatures.

Search all Phoenix Contact EV Connectors

Features

  • Cable cross-sections up to 95mm²
  • Conforms to IEC 62196, SAE J1772, and GB/T 20234
  • Developed in accordance with the IATF 16949 automotive standard
  • Fast and precise temperature measurement
  • Fast HPC charging
  • IP67 degree of protection
  • Protected against jet water and sealed against dirt
  • Safe against overheating
  • Simple design-in with uniform dimensions
  • Temporary power of 500kW

Applications

  • Construction and mining
  • Forestry and agriculture
  • Freight logistics
  • Marine
  • Passenger and goods transport
  • Private vehicles
  • Snow vehicles