Phoenix Contact CHARX Protect Surge Protection Devices

Phoenix Contact CHARX Protect Surge Protection Devices are type 3 surge protection, consisting of a protective plug and base element, with integrated status indicator and remote signaling for single-phase power supply networks. These surge protection devices have a nominal voltage of 24V AC/DC and offer a nominal frequency range of 50Hz to 60Hz. Typical applications include data centers, electric vehicle charging stations, industry power supply, transportation systems, and telecommunications.

Features

  • Complete protection for charging infrastructure with a comprehensive product range
  • Easy to maintain due to consistently pluggable protection modules
  • Excellent level of information provided by mechanical/visual status indicator and remote indication contact
  • Optimal additional protection of the industrial power supply for longer service life and increased availability of the system
  • Protection for the connected e-vehicle with a safe surge protection concept
  • Surge protection family for universal use with optimum energy coordination from the lightning current arrester to the device protection
  • Uninterrupted continuation of the charging process with a protected power supply
  • Preferred connection technology can be selected as both screw connection and Push-in connection

Applications

  • Data centers
  • Electric vehicle charging stations
  • Industry power supply
  • Transportation systems
  • Telecommunications

Technical Specifications

Parameter Value
Nominal voltage 24V AC
Nominal frequency range 50Hz to 60Hz
Maximum continuous voltage 34V AC
Rated load current 26A (at 30°C)
Residual current ≤5µA
Nominal discharge current 1kA
Mode of protection L-N, L-PE, N-PE
Direction of action 1L-N and N-PE
Operating voltage 250V AC, 125V DC (200mA DC)
Operating current 0.5A AC, 0.5A DC (75V DC)
Short-circuit current rating 10kA AC

Product Dimensions

Phoenix Contact CHARX protect Surge Protection Devices Product Dimensions Phoenix Contact CHARX protect Surge Protection Device Product Dimensions (Units in mm)