Phoenix Contact PTFIX 6X10 Terminal Blocks

Phoenix Contact PTFIX 6X10 Terminal Blocks come compact, have efficient modularity, and have a wide variety of options in colors, sizes, and configurations. The PTFIX 6X10 terminal blocks are 6-position 10mm2 contacts designed for situations where a larger wire size is needed for multiple contacts. These terminal block mounting options include flange/panel, DIN rail, and adhesive. Typical applications include automation systems, control panels, power distribution panels, and railway and transportation systems.

Features

  • 6-position 10mm2 contacts
  • Modular design that allows for flexible configuration and expansion
  • Mounting options include flange/panel, DIN rail, and adhesive
  • Offer push-in connection technology
  • Provide easy installation and maintenance

Applications

  • Automation systems
  • Control panels
  • Power distribution panels
  • Railway and transportation systems